Part Details for 5962-9455501M3A by Texas Instruments
Overview of 5962-9455501M3A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9455501M3A
5962-9455501M3A CAD Models
5962-9455501M3A Part Data Attributes:
|
5962-9455501M3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9455501M3A
Texas Instruments
Phase Shift Resonant Controller 28-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.08 V | |
Output Voltage-Min | 4.92 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10.75 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-9455501M3A
This table gives cross-reference parts and alternative options found for 5962-9455501M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9455501M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9455501M3A | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC28, | Unitrode Corp (RETIRED) | 5962-9455501M3A vs 5962-9455501M3A |
UC1875LP/883BC | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CQCC28 | Texas Instruments | 5962-9455501M3A vs UC1875LP/883BC |
5962-9455501MXA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC28, | Unitrode Corp (RETIRED) | 5962-9455501M3A vs 5962-9455501MXA |
5962-9455501MXA | 3A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, BCY28, TO-92, 28 PIN | Texas Instruments | 5962-9455501M3A vs 5962-9455501MXA |
5962-9455501MXX | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC28, | Unitrode Corp (RETIRED) | 5962-9455501M3A vs 5962-9455501MXX |
5962-9455501M3X | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC28, | Unitrode Corp (RETIRED) | 5962-9455501M3A vs 5962-9455501M3X |
5962-9455501MXA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC28, | Unitrode Corporation | 5962-9455501M3A vs 5962-9455501MXA |
5962-9455501M3X | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC28, | Unitrode Corporation | 5962-9455501M3A vs 5962-9455501M3X |