Part Details for 5962-9452101M2A by Analog Devices Inc
Overview of 5962-9452101M2A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5962-9452101M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9452101M2A-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 20CLCC Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | QUAD PICO AMP Min Qty: 1 Package Multiple: 1 | 64 |
|
$140.5300 / $181.6100 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 20 Pin, Ceramic, LCC | 13 |
|
$147.5565 / $158.0963 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 20 Pin, Ceramic, LCC | 1 |
|
$184.4456 | Buy Now |
Part Details for 5962-9452101M2A
5962-9452101M2A CAD Models
5962-9452101M2A Part Data Attributes:
|
5962-9452101M2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9452101M2A
Analog Devices Inc
Precision Picoampere Input Current Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 0.05 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 800000 |
Alternate Parts for 5962-9452101M2A
This table gives cross-reference parts and alternative options found for 5962-9452101M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9452101M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP497BRC/883C | IC QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | Analog Devices Inc | 5962-9452101M2A vs OP497BRC/883C |
OP497BRC/883 | IC QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | Analog Devices Inc | 5962-9452101M2A vs OP497BRC/883 |