Part Details for 5962-9451202MRA by Maxim Integrated Products
Overview of 5962-9451202MRA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9451202MRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9451202MRA-ND
|
DigiKey | MAX455 CMOS VIDEO MUX/AMPLIFIER Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
220 In Stock |
|
$79.8700 | Buy Now |
|
Rochester Electronics | MAX455 CMOS Video Multiplexer/Amplifier - Dual marked (MAX8212) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 220 |
|
$65.2800 / $76.8000 | Buy Now |
Part Details for 5962-9451202MRA
5962-9451202MRA CAD Models
5962-9451202MRA Part Data Attributes
|
5962-9451202MRA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
5962-9451202MRA
Maxim Integrated Products
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP20, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9451202MRA
This table gives cross-reference parts and alternative options found for 5962-9451202MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9451202MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX455CPP+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | 5962-9451202MRA vs MAX455CPP+ |
MAX455MJP | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP20, CERDIP-20 | 5962-9451202MRA vs MAX455MJP |
MAX455EPP | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | 5962-9451202MRA vs MAX455EPP |
MAX455CPP | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | 5962-9451202MRA vs MAX455CPP |
MAX455EJP | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP20, CERDIP-20 | 5962-9451202MRA vs MAX455EJP |
MAX455CPP | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | 5962-9451202MRA vs MAX455CPP |
MAX455EPP+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | 5962-9451202MRA vs MAX455EPP+ |