Part Details for 5962-9325901MPA by National Semiconductor Corporation
Overview of 5962-9325901MPA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9325901MPA
5962-9325901MPA CAD Models
5962-9325901MPA Part Data Attributes:
|
5962-9325901MPA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9325901MPA
National Semiconductor Corporation
IC OP-AMP, 1000 uV OFFSET-MAX, 1900 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 40 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1900000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for 5962-9325901MPA
This table gives cross-reference parts and alternative options found for 5962-9325901MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9325901MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8001ARZ-REEL | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | 5962-9325901MPA vs AD8001ARZ-REEL |
5962-9751801MPA | Operational Amplifier, 1 Func, CDIP8, CERAMIC, DIP-8 | Comlinear Corporation | 5962-9325901MPA vs 5962-9751801MPA |
CLC425AJ | OP-AMP, 800uV OFFSET-MAX, 1900MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962-9325901MPA vs CLC425AJ |
AD8001ARZ | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | 5962-9325901MPA vs AD8001ARZ |
HA2-2720-2 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | 5962-9325901MPA vs HA2-2720-2 |
LH0022H-MIL | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | Texas Instruments | 5962-9325901MPA vs LH0022H-MIL |
5962-9175801M2A | Operational Amplifier, 1 Func, 3500uV Offset-Max, CQCC20, | Comlinear Corporation | 5962-9325901MPA vs 5962-9175801M2A |
5962-9175802M2A | Operational Amplifier, 1 Func, 1800uV Offset-Max, CQCC20, | Comlinear Corporation | 5962-9325901MPA vs 5962-9175802M2A |
HFA9P0005-9 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8 | Harris Semiconductor | 5962-9325901MPA vs HFA9P0005-9 |
CLC420AE-QML | Operational Amplifier, 1 Func, 2000uV Offset-Max, CQCC20, LCC-20 | Rochester Electronics LLC | 5962-9325901MPA vs CLC420AE-QML |