Part Details for 5962-9325801MCX by Analog Devices Inc
Overview of 5962-9325801MCX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9325801MCX
5962-9325801MCX CAD Models
5962-9325801MCX Part Data Attributes
|
5962-9325801MCX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9325801MCX
Analog Devices Inc
IC QUAD OP-AMP, 1000 uV OFFSET-MAX, 16 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 85 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 16000 | |
Width | 7.62 mm |
Alternate Parts for 5962-9325801MCX
This table gives cross-reference parts and alternative options found for 5962-9325801MCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9325801MCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP467GPZ | Quad Precision, High Speed Operational Amplifier | Analog Devices Inc | 5962-9325801MCX vs OP467GPZ |
5962-9325801VCX | IC QUAD OP-AMP, 500 uV OFFSET-MAX, 21 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | 5962-9325801MCX vs 5962-9325801VCX |
5962-9325801MCX | Operational Amplifier, 4 Func, 1000uV Offset-Max, CDIP14, | Precision Monolithics Inc | 5962-9325801MCX vs 5962-9325801MCX |
OP467AY/883C | Quad Precision, High Speed Operational Amplifier | Analog Devices Inc | 5962-9325801MCX vs OP467AY/883C |
5962-9325801MCA | Quad Precision, High Speed Operational Amplifier | Analog Devices Inc | 5962-9325801MCX vs 5962-9325801MCA |