5962-9325001MRX
Description: F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20

Overview of 5962-9325001MRX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9325001MRX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9325001MRX by Texas Instruments

5962-9325001MRX
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDIP-T20
Length
24.51 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9325001MRX
    Texas Instruments
    F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20
    VS

Alternate Parts for 5962-9325001MRX

This table gives cross-reference parts and alternative options found for 5962-9325001MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9325001MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F2244DM Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 5962-9325001MRX vs 54F2244DM
SN74F2244N 25-Ohm Octal Buffers/Drivers With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments 5962-9325001MRX vs SN74F2244N
5962-9325001MRA F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 Texas Instruments 5962-9325001MRX vs 5962-9325001MRA
74FR2244PC Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation 5962-9325001MRX vs 74FR2244PC
54F2244DMQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 5962-9325001MRX vs 54F2244DMQB
74F2244PC Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 5962-9325001MRX vs 74F2244PC
Part Number Description Manufacturer Compare
74F2244SC Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 5962-9325001MRX vs 74F2244SC
74F2243SC Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 5962-9325001MRX vs 74F2243SC
SN74F2244DW 25-Ohm Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments 5962-9325001MRX vs SN74F2244DW
54F2244DMQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 5962-9325001MRX vs 54F2244DMQB
74FR2244PC Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation 5962-9325001MRX vs 74FR2244PC
SN74F2244N 25-Ohm Octal Buffers/Drivers With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments 5962-9325001MRX vs SN74F2244N
74F2243SCX Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 5962-9325001MRX vs 74F2243SCX
74F2244PC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments 5962-9325001MRX vs 74F2244PC
74F2244SC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 5962-9325001MRX vs 74F2244SC
74FR2244SCX Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 5962-9325001MRX vs 74FR2244SCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9325001MRX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9325001MRX by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9325001MRX would you like to use for your alert(s)?
  • Please alert me when 5962-9325001MRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9325001MRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9325001MRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9325001MRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9325001MRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9325001MRX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: