Memory
5962-9324903MXX
Integrated Device Technology Inc
Description: FIFO, 512X9, 25ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32

Overview of 5962-9324903MXX by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9324903MXX by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9324903MXX by Integrated Device Technology Inc

5962-9324903MXX
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Cycle Time
25 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
4608 bit
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512X9
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-9324903MXX
    Integrated Device Technology Inc
    FIFO, 512X9, 25ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-9324903MXX

This table gives cross-reference parts and alternative options found for 5962-9324903MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9324903MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7201LA80LGB FIFO, 512X9, 80ns, Asynchronous, CMOS, CQCC32, GREEN, LCC-32 Integrated Device Technology Inc 5962-9324903MXX vs IDT7201LA80LGB
5962-9324901MXX FIFO, 512X9, 50ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc 5962-9324903MXX vs 5962-9324901MXX
IDT7201LA30LB8 FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-9324903MXX vs IDT7201LA30LB8
5962-9324901MXA FIFO, 512X9, 50ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc 5962-9324903MXX vs 5962-9324901MXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9324903MXX by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9324903MXX by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-9324903MXX would you like to use for your alert(s)?
  • Please alert me when 5962-9324903MXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9324903MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9324903MXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9324903MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9324903MXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9324903MXX by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: