Part Details for 5962-9324503MLA by Atmel Corporation
Overview of 5962-9324503MLA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9324503MLA
5962-9324503MLA CAD Models
5962-9324503MLA Part Data Attributes
|
5962-9324503MLA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9324503MLA
Atmel Corporation
UV PLD, 30ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Clock Frequency-Max | 27 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9324503MLA
This table gives cross-reference parts and alternative options found for 5962-9324503MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9324503MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9324503M3X | UV PLD, 30ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-9324503MLA vs 5962-9324503M3X |
AT22LV10L-30NC | OT PLD, 30ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-9324503MLA vs AT22LV10L-30NC |
AT22LV10-20GI | OT PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | 5962-9324503MLA vs AT22LV10-20GI |
AT22LV10L-35GC | OT PLD, 35ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | 5962-9324503MLA vs AT22LV10L-35GC |
AT22LV10-30NM/883 | OT PLD, 30ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-9324503MLA vs AT22LV10-30NM/883 |
AT22LV10-30DC | UV PLD, 30ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | 5962-9324503MLA vs AT22LV10-30DC |
AT22LV10-30DI | UV PLD, 30ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | 5962-9324503MLA vs AT22LV10-30DI |
AT22LV10-25PI | OT PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | 5962-9324503MLA vs AT22LV10-25PI |
AT22LV10L-25PC | OT PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | 5962-9324503MLA vs AT22LV10L-25PC |
AT22LV10-25LM | UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-9324503MLA vs AT22LV10-25LM |