Part Details for 5962-9323901Q3A by Texas Instruments
Overview of 5962-9323901Q3A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 5962-9323901Q3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9323901Q3A-ND
|
DigiKey | SN54ACT8997 SCAN PATH LINKERS WI Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
159 In Stock |
|
$127.1600 | Buy Now |
|
Rochester Electronics | SN54ACT8997 Scan Path Linkers With 4-Bit Identification Buses RoHS: Not Compliant Status: Active Min Qty: 1 | 159 |
|
$109.1300 / $128.3800 | Buy Now |
Part Details for 5962-9323901Q3A
5962-9323901Q3A CAD Models
5962-9323901Q3A Part Data Attributes:
|
5962-9323901Q3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9323901Q3A
Texas Instruments
Military 4-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 28-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, QCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
CPU Family | ACT | |
External Data Bus Width | ||
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |