There are no models available for this part yet.
Overview of 5962-9322001MSA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9322001MSA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Teledyne e2v | FLIP-FLOP, D-TYPE, 8-BIT, WITH 3-STATE OUTPUTS, TTL-COMPATIBLE INPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-9322001MSA by Teledyne e2v
Part Data Attributes for 5962-9322001MSA by Teledyne e2v
5962-9322001MSA
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
ABT
|
JESD-30 Code
|
R-GDFP-F20
|
JESD-609 Code
|
e0
|
Logic IC Type
|
BUS DRIVER
|
Max Frequency@Nom-Sup
|
150000000 Hz
|
Max I(ol)
|
0.048 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
30 mA
|
Prop. Delay@Nom-Sup
|
7.4 ns
|
Propagation Delay (tpd)
|
7.5 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Want to compare parts?
-
5962-9322001MSATeledyne e2vBus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20, CERAMIC, FP-20VS
-
Alternate Parts for 5962-9322001MSA
This table gives cross-reference parts and alternative options found for 5962-9322001MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9322001MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ABT574AW | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | 5962-9322001MSA vs SN54ABT574AW |
5962-9322001QSX | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20, CERAMIC, DFP-20 | Teledyne e2v | 5962-9322001MSA vs 5962-9322001QSX |
5962-9322001QSA | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9322001MSA vs 5962-9322001QSA |
5962-9322001QSA | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20, | Teledyne e2v | 5962-9322001MSA vs 5962-9322001QSA |
54ABT574W-QML | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9322001MSA vs 54ABT574W-QML |
SN54ABT574W | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962-9322001MSA vs SN54ABT574W |
5962-9322001QSA | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 5962-9322001MSA vs 5962-9322001QSA |
54ABT574CFMQB | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9322001MSA vs 54ABT574CFMQB |
5962-9322001MSX | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20, CERAMIC, FP-20 | Teledyne e2v | 5962-9322001MSA vs 5962-9322001MSX |
5962-9322001MSX | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962-9322001MSA vs 5962-9322001MSX |