Part Details for 5962-9321604QHA by Texas Instruments
Overview of 5962-9321604QHA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 5962-9321604QHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9321604QHA-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10CFP Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$32.6600 | Buy Now |
|
Rochester Electronics | TLE2142AM High Speed High Drive Precision Dual Operational Amplifier - Dual marked (TLE2142AM) RoHS: Not Compliant Status: Active Min Qty: 1 | 35 |
|
$28.0300 / $32.9700 | Buy Now |
Part Details for 5962-9321604QHA
5962-9321604QHA CAD Models
5962-9321604QHA Part Data Attributes
|
5962-9321604QHA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9321604QHA
Texas Instruments
High Speed High Drive Precision Dual Operational Amplifier 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.8 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDFP-F10 | |
JESD-609 Code | e0 | |
Length | 6.475 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 8.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 6.225 mm |
Alternate Parts for 5962-9321604QHA
This table gives cross-reference parts and alternative options found for 5962-9321604QHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9321604QHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2142AMUB | High Speed High Drive Precision Dual Operational Amplifier 10-CFP -55 to 125 | Texas Instruments | 5962-9321604QHA vs TLE2142AMUB |
5962-9321604QHX | DUAL OP-AMP, 1600uV OFFSET-MAX, 6MHz BAND WIDTH, CDFP10, FP-10 | Texas Instruments | 5962-9321604QHA vs 5962-9321604QHX |