Part Details for 5962-9320401MEX by Analog Devices Inc
Overview of 5962-9320401MEX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9320401MEX
5962-9320401MEX CAD Models
5962-9320401MEX Part Data Attributes
|
5962-9320401MEX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9320401MEX
Analog Devices Inc
IC SERIAL INPUT LOADING, 12-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | 5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-GDIP-T16 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9320401MEX
This table gives cross-reference parts and alternative options found for 5962-9320401MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9320401MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7243ANZ | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 5962-9320401MEX vs AD7243ANZ |
5962-9320401MEA | CMOS, 12-Bit Serial DACPORT | Analog Devices Inc | 5962-9320401MEX vs 5962-9320401MEA |
AD7243AN | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 5962-9320401MEX vs AD7243AN |
AD7243AN | CMOS, 12-Bit Serial DACPORT | Analog Devices Inc | 5962-9320401MEX vs AD7243AN |
AD7243SQ | IC SERIAL INPUT LOADING, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | 5962-9320401MEX vs AD7243SQ |
AD7243AQ | IC SERIAL INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | 5962-9320401MEX vs AD7243AQ |
AD7243AQ | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, CDIP16, CERDIP-16 | Rochester Electronics LLC | 5962-9320401MEX vs AD7243AQ |