Part Details for 5962-9319001MPX by Linear Technology
Overview of 5962-9319001MPX by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9319001MPX
5962-9319001MPX CAD Models
5962-9319001MPX Part Data Attributes
|
5962-9319001MPX
Linear Technology
Buy Now
|
Compare Parts:
5962-9319001MPX
Linear Technology
IC 1 A SWITCHING CONTROLLER, CDIP8, CERAMIC, DIP-8, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9319001MPX
This table gives cross-reference parts and alternative options found for 5962-9319001MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9319001MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9319005MPA | IC 1 A SWITCHING CONTROLLER, CDIP8, CERAMIC, DIP-8, Switching Regulator or Controller | Linear Technology | 5962-9319001MPX vs 5962-9319005MPA |
UC1845AJ/883B | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, | Unitrode Corporation | 5962-9319001MPX vs UC1845AJ/883B |
UC1845AJ/883B | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, | Unitrode Corp (RETIRED) | 5962-9319001MPX vs UC1845AJ/883B |
5962-9319005MPX | IC 1 A SWITCHING CONTROLLER, CDIP8, CERAMIC, DIP-8, Switching Regulator or Controller | Linear Technology | 5962-9319001MPX vs 5962-9319005MPX |
5962-9319001MPA | IC 1 A SWITCHING CONTROLLER, CDIP8, CERAMIC, DIP-8, Switching Regulator or Controller | Linear Technology | 5962-9319001MPX vs 5962-9319001MPA |