Part Details for 5962-9318801Q2A by Teledyne e2v
Overview of 5962-9318801Q2A by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9318801Q2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | BUFFER/DRIVER, OCTAL, INVERTING, WITH 3-STATE OUTPUTS, TTL-COMPATIBLE INPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9318801Q2A
5962-9318801Q2A CAD Models
5962-9318801Q2A Part Data Attributes
|
5962-9318801Q2A
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9318801Q2A
Teledyne e2v
Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9318801Q2A
This table gives cross-reference parts and alternative options found for 5962-9318801Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318801Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FBT240CLB | Bus Driver, 2-Func, 4-Bit, Inverted Output, CQCC20 | Integrated Device Technology Inc | 5962-9318801Q2A vs 54FBT240CLB |
54FBT240ALB | Bus Driver, 2-Func, 4-Bit, Inverted Output, CQCC20 | Integrated Device Technology Inc | 5962-9318801Q2A vs 54FBT240ALB |
54FBT240LB | Bus Driver, 2-Func, 4-Bit, Inverted Output, CQCC20 | Integrated Device Technology Inc | 5962-9318801Q2A vs 54FBT240LB |
IDT54FBT240CLB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9318801Q2A vs IDT54FBT240CLB |
5962-9074201M2A | Military 8-ch, 4.5-V to 5.5-V inverters with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9318801Q2A vs 5962-9074201M2A |
SNJ54BCT240FK-00 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-9318801Q2A vs SNJ54BCT240FK-00 |
54ABT240CLM | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | Texas Instruments | 5962-9318801Q2A vs 54ABT240CLM |
SNJ54BCT240FK | Military 8-ch, 4.5-V to 5.5-V inverters with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9318801Q2A vs SNJ54BCT240FK |
IDT54FBT240ALB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9318801Q2A vs IDT54FBT240ALB |
SN54BCT240FK-00 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-9318801Q2A vs SN54BCT240FK-00 |