Part Details for 5962-9318712HTA by Cobham Semiconductor Solutions
Overview of 5962-9318712HTA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9318712HTA
5962-9318712HTA CAD Models
5962-9318712HTA Part Data Attributes
|
5962-9318712HTA
Cobham Semiconductor Solutions
Buy Now
|
Compare Parts:
5962-9318712HTA
Cobham Semiconductor Solutions
Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | PGA | |
Package Description | HIP, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-XHIP-P66 | |
JESD-609 Code | e0 | |
Length | 30.1 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 6.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | HEX | |
Width | 30.1 mm |
Alternate Parts for 5962-9318712HTA
This table gives cross-reference parts and alternative options found for 5962-9318712HTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318712HTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9318712H4C | Micross Components | Check for Price | Standard SRAM, 128KX32, 55ns, CMOS, PGA-66 | 5962-9318712HTA vs 5962-9318712H4C |
5962-9318712HTC | Cobham Semiconductor Solutions | Check for Price | Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 | 5962-9318712HTA vs 5962-9318712HTC |
5962-9318712H4A | Mercury Systems Inc | Check for Price | Standard SRAM, 128KX32, 55ns, CMOS, PGA-66 | 5962-9318712HTA vs 5962-9318712H4A |
5962-9318712HTC | Cobham Power Products | Check for Price | Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 | 5962-9318712HTA vs 5962-9318712HTC |
5962-9318712HUC | Cobham Semiconductor Solutions | Check for Price | Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 | 5962-9318712HTA vs 5962-9318712HUC |
5962-9318712H4X | Micross Components | Check for Price | Standard SRAM, 128KX32, 55ns, CMOS, PGA-66 | 5962-9318712HTA vs 5962-9318712H4X |
5962-9318712H4X | Cobham Power Products | Check for Price | Standard SRAM, 128KX32, 55ns, CMOS, PGA-66 | 5962-9318712HTA vs 5962-9318712H4X |
5962-9318712HUX | Cobham Semiconductor Solutions | Check for Price | Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 | 5962-9318712HTA vs 5962-9318712HUX |
5962-9318705HMC | Cobham Semiconductor Solutions | Check for Price | Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 | 5962-9318712HTA vs 5962-9318705HMC |
5962-9318712H4X | Mercury Systems Inc | Check for Price | Standard SRAM, 128KX32, 55ns, CMOS, PGA-66 | 5962-9318712HTA vs 5962-9318712H4X |