Part Details for 5962-9318712H5X by Micross Components
Overview of 5962-9318712H5X by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9318712H5X
5962-9318712H5X CAD Models
5962-9318712H5X Part Data Attributes
|
5962-9318712H5X
Micross Components
Buy Now
|
Compare Parts:
5962-9318712H5X
Micross Components
Standard SRAM, 128KX32, 55ns, CMOS, PGA-66
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-XPGA-P66 | |
Length | 27.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 4.95 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.3 mm |
Alternate Parts for 5962-9318712H5X
This table gives cross-reference parts and alternative options found for 5962-9318712H5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318712H5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9318705HYA | Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 | Microsemi Corporation | 5962-9318712H5X vs 5962-9318705HYA |
5962-9318712H5X | Standard SRAM, 128KX32, 55ns, CMOS, PGA-66 | Cobham Semiconductor Solutions | 5962-9318712H5X vs 5962-9318712H5X |
EDI8C32128LP55GM | SRAM Module, 512KX8, 55ns, CMOS, CQMA66, | Electronic Designs Inc | 5962-9318712H5X vs EDI8C32128LP55GM |
5962-9318705HYX | SRAM Module, 512KX8, 55ns, CMOS, CHIP66, | White Microelectronics | 5962-9318712H5X vs 5962-9318705HYX |
5962-9318712H5A | SRAM Module, 128KX32, 55ns, CMOS, CPGA66 | Cobham Advanced Electronic Solutions | 5962-9318712H5X vs 5962-9318712H5A |
5962-9318712HNX | Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 | Cobham Semiconductor Solutions | 5962-9318712H5X vs 5962-9318712HNX |
AS8S128K32P-55/883C | SRAM Module, 128KX32, CMOS, CPGA66, PGA-66 | Micross Components | 5962-9318712H5X vs AS8S128K32P-55/883C |
5962-9318712HNA | Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 | Cobham Power Products | 5962-9318712H5X vs 5962-9318712HNA |
5962-9318712H5C | Standard SRAM, 128KX32, 55ns, CMOS, PGA-66 | Cobham Power Products | 5962-9318712H5X vs 5962-9318712H5C |
5962-9318712HXX | Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 | Cobham Semiconductor Solutions | 5962-9318712H5X vs 5962-9318712HXX |