Part Details for 5962-9318706H4X by Cobham Power Products
Overview of 5962-9318706H4X by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9318706H4X
5962-9318706H4X CAD Models
5962-9318706H4X Part Data Attributes:
|
5962-9318706H4X
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
5962-9318706H4X
Cobham Power Products
Cache SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.160 INCH HEIGHT, HERMETIC SEALED, PGA-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CPGA-P66 | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 5962-9318706H4X
This table gives cross-reference parts and alternative options found for 5962-9318706H4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318706H4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32N-45H1Q | SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | 5962-9318706H4X vs WS128K32N-45H1Q |
WS128K32N-45HSQE | SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318706H4X vs WS128K32N-45HSQE |
5962-9318706H4X | SRAM Module, 128KX32, 45ns, CMOS, CPGA66, HIP-66 | Mercury Systems Inc | 5962-9318706H4X vs 5962-9318706H4X |
WS128K32N-45HI | SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318706H4X vs WS128K32N-45HI |
WS128K32N-45HCE | SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318706H4X vs WS128K32N-45HCE |
WS128K32N-45HSME | SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318706H4X vs WS128K32N-45HSME |
WS128K32N-45HME | SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318706H4X vs WS128K32N-45HME |
WS128K32N-45H1MA | SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | 5962-9318706H4X vs WS128K32N-45H1MA |
5962-9318706H4A | SRAM Module, 128KX32, 45ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | White Microelectronics | 5962-9318706H4X vs 5962-9318706H4A |
WS128K32N-45H1QA | SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | 5962-9318706H4X vs WS128K32N-45H1QA |