Part Details for 5962-9318202Q2A by Rochester Electronics LLC
Overview of 5962-9318202Q2A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9318202Q2A
5962-9318202Q2A CAD Models
5962-9318202Q2A Part Data Attributes:
|
5962-9318202Q2A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-9318202Q2A
Rochester Electronics LLC
QUAD OP-AMP, 1500 uV OFFSET-MAX, 2.25 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-38535-Q | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Nom | 3.6 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | MIL-38535-Q V | |
Unity Gain BW-Nom | 2250 | |
Width | 8.89 mm |
Alternate Parts for 5962-9318202Q2A
This table gives cross-reference parts and alternative options found for 5962-9318202Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318202Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9318201M2X | QUAD OP-AMP, 3000uV OFFSET-MAX, 2.18MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9318202Q2A vs 5962-9318201M2X |
TLC2274AMFKB | QUAD OP-AMP, 1500 uV OFFSET-MAX, 2.25 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9318202Q2A vs TLC2274AMFKB |
TLC2274MFKB | QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.25 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9318202Q2A vs TLC2274MFKB |
TLC2274MFK | QUAD OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9318202Q2A vs TLC2274MFK |