Part Details for 5962-9317901MLA by Analog Devices Inc
Overview of 5962-9317901MLA by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9317901MLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9317901MLA-ND
|
DigiKey | IC ADC 12BIT SAMPLING 24CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
164 In Stock |
|
$476.1600 | Buy Now |
DISTI #
5962-9317901MLA-ND
|
DigiKey | IC ADC 12BIT SAMPLING 24CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$412.0627 / $446.8500 | Buy Now |
DISTI #
584-5962-9317901MLA
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT SAMPLING ADC IC RoHS: Not Compliant | 0 |
|
$429.4900 / $442.8200 | Order Now |
DISTI #
V37:1799_06207853
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Americas - 1 |
|
$398.4400 / $405.3500 | Buy Now |
DISTI #
26641917
|
Verical | 1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 340 |
|
$398.4400 / $405.3500 | Buy Now |
DISTI #
73482549
|
Verical | 1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 1 |
|
$398.4400 / $405.3500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$572.1240 | Buy Now | |
|
Rochester Electronics | Linear, ADC, 12-Bit, CMOS, Monolithic Silicon - Dual marked (AD7876TQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 164 |
|
$389.1700 / $457.8500 | Buy Now |
DISTI #
5962-9317901MLA
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$420.3000 / $448.3200 | Buy Now |
Part Details for 5962-9317901MLA
5962-9317901MLA CAD Models
5962-9317901MLA Part Data Attributes
|
5962-9317901MLA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9317901MLA
Analog Devices Inc
CMOS, Complete 12-bit, 100 kHz, Sampling ADC with ±10V Input Signal Range
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 9 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9317901MLA
This table gives cross-reference parts and alternative options found for 5962-9317901MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9317901MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7876CNZ | CMOS, Complete 12-bit, 100 kHz, Sampling ADC with ±10V Input Signal Range | Analog Devices Inc | 5962-9317901MLA vs AD7876CNZ |
5962-9317901MLX | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24, Analog to Digital Converter | Analog Devices Inc | 5962-9317901MLA vs 5962-9317901MLX |
AD7876CQ | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP24, 0.300 INCH, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | 5962-9317901MLA vs AD7876CQ |
AD7876CN | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24, Analog to Digital Converter | Analog Devices Inc | 5962-9317901MLA vs AD7876CN |