Part Details for 5962-9317706VTC by Teledyne e2v
Overview of 5962-9317706VTC by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9317706VTC
5962-9317706VTC CAD Models
5962-9317706VTC Part Data Attributes
|
5962-9317706VTC
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5962-9317706VTC
Teledyne e2v
FIFO, 16KX9, 15ns, Asynchronous, CMOS, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e4 | |
Length | 27.94 mm | |
Memory Density | 147456 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9317706VTC
This table gives cross-reference parts and alternative options found for 5962-9317706VTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9317706VTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9317708QTX | FIFO, 16KX9, 15ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962-9317706VTC vs 5962-9317708QTX |
5962-9317710QTC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Teledyne e2v | 5962-9317706VTC vs 5962-9317710QTC |
SMCP-672061HV-15SCC | FIFO, 16KX9, 15ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962-9317706VTC vs SMCP-672061HV-15SCC |
MMCP-672061FV-15 | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | 5962-9317706VTC vs MMCP-672061FV-15 |
5962-9317706VTC | FIFO, 16KX9, 15ns, Asynchronous, CMOS | Microchip Technology Inc | 5962-9317706VTC vs 5962-9317706VTC |
MMCP-67206HV-15 | FIFO, 16KX9, 15ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962-9317706VTC vs MMCP-67206HV-15 |
5962-9317710QTX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Teledyne e2v | 5962-9317706VTC vs 5962-9317710QTX |
5962-9317706VTX | FIFO, 16KX9, 15ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962-9317706VTC vs 5962-9317706VTX |
5962-9317706QTX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Teledyne e2v | 5962-9317706VTC vs 5962-9317706QTX |
5962-9317704QTC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, DIP-28 | Teledyne e2v | 5962-9317706VTC vs 5962-9317704QTC |