Part Details for 5962-9317701MYA by Teledyne e2v
Results Overview of 5962-9317701MYA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9317701MYA Information
5962-9317701MYA by Teledyne e2v is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-7802004MEA | Texas Instruments | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | |
5962-9068601QCA | Texas Instruments | Hex Inverters with Open-Drain Outputs 14-CDIP -55 to 125 | |
5962-87722012A | Texas Instruments | High Speed CMOS Logic Triple 3-Input OR Gates 20-LCCC -55 to 125 |
Price & Stock for 5962-9317701MYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | FIFO MEMORY, 16K X 9 PARALLEL, 50 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9317701MYA
5962-9317701MYA CAD Models
5962-9317701MYA Part Data Attributes
|
5962-9317701MYA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9317701MYA
Teledyne e2v
FIFO, 16KX9, 50ns, Asynchronous, CMOS, CQCC32,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-9317701MYA
This table gives cross-reference parts and alternative options found for 5962-9317701MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9317701MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9317701MYX | Teledyne e2v | Check for Price | FIFO, 16KX9, 50ns, Asynchronous, CMOS, CQCC32, | 5962-9317701MYA vs 5962-9317701MYX |
5962-9317701MYA | Integrated Device Technology Inc | Check for Price | FIFO, 16KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | 5962-9317701MYA vs 5962-9317701MYA |
CY7C462A-50LMB | Teledyne e2v | Check for Price | FIFO | 5962-9317701MYA vs CY7C462A-50LMB |