Memory
5962-9317701MYA
Description: FIFO, 16KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32

Overview of 5962-9317701MYA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9317701MYA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9317701MYA by Integrated Device Technology Inc

5962-9317701MYA
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
15 MHz
Cycle Time
65 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.048 mm
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 5962-9317701MYA
    Integrated Device Technology Inc
    FIFO, 16KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32
    VS

Alternate Parts for 5962-9317701MYA

This table gives cross-reference parts and alternative options found for 5962-9317701MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9317701MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C462A-50LMB FIFO Teledyne e2v 5962-9317701MYA vs CY7C462A-50LMB
5962-9317701MYA FIFO, 16KX9, 50ns, Asynchronous, CMOS, CQCC32, Teledyne e2v 5962-9317701MYA vs 5962-9317701MYA
Part Number Description Manufacturer Compare
IDT7206S40LB FIFO, 16KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-9317701MYA vs IDT7206S40LB
IDT7206S80LB8 FIFO, 16KX9, 80ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-9317701MYA vs IDT7206S80LB8
CY7C462-20LMB FIFO, 16KX9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-9317701MYA vs CY7C462-20LMB
5962-9300801MYA FIFO, 16KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 Cypress Semiconductor 5962-9317701MYA vs 5962-9300801MYA
5962-9300801MYX FIFO, 16KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 Cypress Semiconductor 5962-9317701MYA vs 5962-9300801MYX
5962-9300803MYA FIFO, 16KX9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 Cypress Semiconductor 5962-9317701MYA vs 5962-9300803MYA
IDT7206S30LB8 FIFO, 16KX9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-9317701MYA vs IDT7206S30LB8
CY7C472-15LC FIFO, 16KX9, 15ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-9317701MYA vs CY7C472-15LC
IDT7206L20LBG8 FIFO, 16KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-9317701MYA vs IDT7206L20LBG8
CY7C472-20LMB FIFO, 16KX9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-9317701MYA vs CY7C472-20LMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9317701MYA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9317701MYA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-9317701MYA would you like to use for your alert(s)?
  • Please alert me when 5962-9317701MYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9317701MYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9317701MYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9317701MYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9317701MYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9317701MYA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: