Part Details for 5962-9316601MXA by Cypress Semiconductor
Overview of 5962-9316601MXA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9316601MXA
5962-9316601MXA CAD Models
5962-9316601MXA Part Data Attributes
|
5962-9316601MXA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9316601MXA
Cypress Semiconductor
OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | POWER SWITCHED PROM | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.0205 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9316601MXA
This table gives cross-reference parts and alternative options found for 5962-9316601MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9316601MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C271-55PI | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 55ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 | 5962-9316601MXA vs CY7C271-55PI |
QP7C271-55PC | Teledyne e2v | Check for Price | OTP ROM, 32KX8, 55ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | 5962-9316601MXA vs QP7C271-55PC |
CY7C274-55PI | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 55ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 | 5962-9316601MXA vs CY7C274-55PI |
CY7C271-55DMB | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28 | 5962-9316601MXA vs CY7C271-55DMB |
CY7C274-55DI | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | 5962-9316601MXA vs CY7C274-55DI |
CY27H256-55PI | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 5962-9316601MXA vs CY27H256-55PI |
CY7C279-55PI | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 55ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 | 5962-9316601MXA vs CY7C279-55PI |
AM27X256-55PC | AMD | Check for Price | OTP ROM, 32KX8, 55ns, CMOS, PDIP28, PLASTIC, DIP-28 | 5962-9316601MXA vs AM27X256-55PC |