Memory
5962-9315201MXA
Cypress Semiconductor
Description: FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28

Overview of 5962-9315201MXA by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9315201MXA by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9315201MXA by Cypress Semiconductor

5962-9315201MXA
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
40 ns
Additional Feature
RETRANSMIT
Cycle Time
50 ns
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Length
35.56 mm
Memory Density
294912 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 5962-9315201MXA
    Cypress Semiconductor
    FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28
    VS

Alternate Parts for 5962-9315201MXA

This table gives cross-reference parts and alternative options found for 5962-9315201MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9315201MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9315201MXX FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Cypress Semiconductor 5962-9315201MXA vs 5962-9315201MXX
CY7C464-40DMB FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERDIP-28 Cypress Semiconductor 5962-9315201MXA vs CY7C464-40DMB
CY7C474-40DMB FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERDIP-28 Cypress Semiconductor 5962-9315201MXA vs CY7C474-40DMB
Part Number Description Manufacturer Compare
CY7C464-15DMB FIFO, 32KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-9315201MXA vs CY7C464-15DMB
CY7C474-40DC FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-9315201MXA vs CY7C474-40DC
CY7C464-40PC FIFO, 32KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor 5962-9315201MXA vs CY7C464-40PC
CY7C474-15PI FIFO, 32KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor 5962-9315201MXA vs CY7C474-15PI
7207L12P FIFO, 32KX9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 5962-9315201MXA vs 7207L12P
5962-9315206QXX FIFO, 32KX9, 20ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962-9315201MXA vs 5962-9315206QXX
CY7C474-40DI FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-9315201MXA vs CY7C474-40DI
5962-9315204QXX FIFO, 32KX9, 40ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962-9315201MXA vs 5962-9315204QXX
5962-9315202MXX FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Cypress Semiconductor 5962-9315201MXA vs 5962-9315202MXX
CY7C474-25DI FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-9315201MXA vs CY7C474-25DI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9315201MXA by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9315201MXA by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 5962-9315201MXA would you like to use for your alert(s)?
  • Please alert me when 5962-9315201MXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9315201MXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9315201MXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9315201MXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9315201MXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9315201MXA by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: