Part Details for 5962-9315001MXX by Motorola Mobility LLC
Overview of 5962-9315001MXX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 5962-9315001MXX
5962-9315001MXX CAD Models
5962-9315001MXX Part Data Attributes:
|
5962-9315001MXX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-9315001MXX
Motorola Mobility LLC
32-BIT, FLOATING POINT ACCELERATOR, CPGA223, CERAMIC, PGA-223
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 223 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P223 | |
Number of Terminals | 223 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FLOATING POINT ACCELERATOR |
Alternate Parts for 5962-9315001MXX
This table gives cross-reference parts and alternative options found for 5962-9315001MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9315001MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9315001MXA | 32-BIT, FLOATING POINT ACCELERATOR, CPGA223, CERAMIC, PGA-223 | Motorola Mobility LLC | 5962-9315001MXX vs 5962-9315001MXA |
5962-9315001MXA | Floating Point Accelerator, 32-Bit, CMOS, CPGA223, CERAMIC, PGA-223 | Motorola Semiconductor Products | 5962-9315001MXX vs 5962-9315001MXA |