Part Details for 5962-9314801QRA by QP Semiconductor
Overview of 5962-9314801QRA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9314801QRA
5962-9314801QRA CAD Models
5962-9314801QRA Part Data Attributes
|
5962-9314801QRA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9314801QRA
QP Semiconductor
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, CDIP20,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 150 MHz |
Alternate Parts for 5962-9314801QRA
This table gives cross-reference parts and alternative options found for 5962-9314801QRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9314801QRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9314801QRA | D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, CDIP20 | National Semiconductor Corporation | 5962-9314801QRA vs 5962-9314801QRA |
54ABT377J-QML | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-9314801QRA vs 54ABT377J-QML |
5962-9314801QRX | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | 5962-9314801QRA vs 5962-9314801QRX |
N74ABT377AN | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, FF/Latch | NXP Semiconductors | 5962-9314801QRA vs N74ABT377AN |
SN74ABT377N | Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-PDIP -40 to 85 | Texas Instruments | 5962-9314801QRA vs SN74ABT377N |
74ABT377AN | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, FF/Latch | NXP Semiconductors | 5962-9314801QRA vs 74ABT377AN |
SN74ABT377AN | Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-PDIP -40 to 85 | Texas Instruments | 5962-9314801QRA vs SN74ABT377AN |
5962-9314801QRX | D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, CDIP20, CERDIP-20 | e2v technologies | 5962-9314801QRA vs 5962-9314801QRX |
5962-9314801QRA | Octal Edge-Triggered D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125 | Texas Instruments | 5962-9314801QRA vs 5962-9314801QRA |
935244050112 | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, FF/Latch | NXP Semiconductors | 5962-9314801QRA vs 935244050112 |