Part Details for 5962-9314401MZC by Cypress Semiconductor
Overview of 5962-9314401MZC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9314401MZC
5962-9314401MZC CAD Models
5962-9314401MZC Part Data Attributes
|
5962-9314401MZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9314401MZC
Cypress Semiconductor
UV PLD, 75ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | WPGA, PGA100M,13X13 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 22.2 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CPGA-P100 | |
JESD-609 Code | e4 | |
JTAG BST | NO | |
Length | 33.3375 mm | |
Number of Dedicated Inputs | 19 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 19 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WPGA | |
Package Equivalence Code | PGA100M,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 75 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 33.3375 mm |
Alternate Parts for 5962-9314401MZC
This table gives cross-reference parts and alternative options found for 5962-9314401MZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9314401MZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9314401MZA | Cypress Semiconductor | Check for Price | UV PLD, 75ns, CMOS, CPGA100, | 5962-9314401MZC vs 5962-9314401MZA |
5962-9314401MZX | Teledyne e2v | Check for Price | UV PLD, 75ns, CMOS, CPGA100, | 5962-9314401MZC vs 5962-9314401MZX |