Part Details for 5962-9314302MYC by Thales Components Corp
Overview of 5962-9314302MYC by Thales Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9314302MYC
5962-9314302MYC CAD Models
5962-9314302MYC Part Data Attributes
|
5962-9314302MYC
Thales Components Corp
Buy Now
|
Compare Parts:
5962-9314302MYC
Thales Components Corp
Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THALES COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-G196 | |
JESD-609 Code | e4 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-9314302MYC
This table gives cross-reference parts and alternative options found for 5962-9314302MYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9314302MYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9314302MYX | Microprocessor, 32-Bit, 33MHz, HCMOS, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | 5962-9314302MYC vs 5962-9314302MYX |
TS68040MFB/C33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | 5962-9314302MYC vs TS68040MFB/C33 |
5962-9314302MYC | Microprocessor, 32-Bit, 33MHz, CMOS, LCC-196 | Teledyne e2v | 5962-9314302MYC vs 5962-9314302MYC |
TS68040DESC02ZC | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | 5962-9314302MYC vs TS68040DESC02ZC |
TS68040MF33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | 5962-9314302MYC vs TS68040MF33 |
TS68040VF33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | 5962-9314302MYC vs TS68040VF33 |
5962-9314302MZC | Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC,LCC-196 | Teledyne e2v | 5962-9314302MYC vs 5962-9314302MZC |
TS68040MFTBC33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, TIE BEAR, CERAMIC, QFP-196 | Teledyne e2v | 5962-9314302MYC vs TS68040MFTBC33A |
TS68040VF33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | 5962-9314302MYC vs TS68040VF33A |
5962-9314302MZX | Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196 | Thales Components Corp | 5962-9314302MYC vs 5962-9314302MZX |