Part Details for 5962-9314301MXC by Thales Components Corp
Overview of 5962-9314301MXC by Thales Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9314301MXC
5962-9314301MXC CAD Models
5962-9314301MXC Part Data Attributes:
|
5962-9314301MXC
Thales Components Corp
Buy Now
|
Compare Parts:
5962-9314301MXC
Thales Components Corp
Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THALES COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P179 | |
JESD-609 Code | e4 | |
Number of Terminals | 179 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-9314301MXC
This table gives cross-reference parts and alternative options found for 5962-9314301MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9314301MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040DESC01XC | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | e2v technologies | 5962-9314301MXC vs TS68040DESC01XC |
TS68040MRD/T25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | e2v technologies | 5962-9314301MXC vs TS68040MRD/T25A |
TS68040MR1B/C25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | e2v technologies | 5962-9314301MXC vs TS68040MR1B/C25A |
5962-9314301MXC | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, CERAMIC, PGA-179 | e2v technologies | 5962-9314301MXC vs 5962-9314301MXC |
5962-9314301MXX | Microprocessor, 32-Bit, 25MHz, HCMOS, CERAMIC, PGA-179 | e2v technologies | 5962-9314301MXC vs 5962-9314301MXX |
TS68040DESC01XCA | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | e2v technologies | 5962-9314301MXC vs TS68040DESC01XCA |
TS68040DESC01XA | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | e2v technologies | 5962-9314301MXC vs TS68040DESC01XA |
TS68040VR25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | e2v technologies | 5962-9314301MXC vs TS68040VR25A |
TS68040MRD/T25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | e2v technologies | 5962-9314301MXC vs TS68040MRD/T25 |