Part Details for 5962-9314001HZC by Broadcom Limited
Overview of 5962-9314001HZC by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for 5962-9314001HZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9314001HZC-ND
|
DigiKey | OPTOISO 1.5KV PWR MOSFET 8SMD CC Min Qty: 31 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$121.7839 | Buy Now |
DISTI #
5962-9314001HZC
|
Avnet Americas | Optocoupler DC-IN 1-CH AC/DC-OUT 8-Pin CDIP SMD - Bulk (Alt: 5962-9314001HZC) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-5962-9314001HZC
|
Mouser Electronics | MOSFET Output Optocouplers 90V/1.0 ohm MOSFET Hermetically sealed RoHS: Compliant | 0 |
|
$119.9800 | Order Now |
DISTI #
5962-9314001HZC
|
EBV Elektronik | Optocoupler DC-IN 1-CH AC/DC-OUT 8-Pin CDIP SMD (Alt: 5962-9314001HZC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 5962-9314001HZC
5962-9314001HZC CAD Models
5962-9314001HZC Part Data Attributes:
|
5962-9314001HZC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-9314001HZC
Broadcom Limited
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, MIL-STD-883 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.8 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.8 W | |
Response Time-Max | 0.006 s | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for 5962-9314001HZC
This table gives cross-reference parts and alternative options found for 5962-9314001HZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9314001HZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9314001HZA | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9314001HZC vs 5962-9314001HZA |
5962-9314001HZC | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9314001HZC vs 5962-9314001HZC |