Part Details for 5962-9312701MXA by National Semiconductor Corporation
Overview of 5962-9312701MXA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9312701MXA
5962-9312701MXA CAD Models
5962-9312701MXA Part Data Attributes:
|
5962-9312701MXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9312701MXA
National Semiconductor Corporation
IC DUAL 9-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CDFP56, 0.025 INCH PITCH, CERPACK-56, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL56,.4,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Max I(ol) | 0.063 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for 5962-9312701MXA
This table gives cross-reference parts and alternative options found for 5962-9312701MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9312701MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9312701MXA | Boundary Scan Bus Driver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, Inverted Output, CMOS, CDFP56, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | 5962-9312701MXA vs 5962-9312701MXA |
SCAN18540TFMQB | IC SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CDFP56, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9312701MXA vs SCAN18540TFMQB |
SCAN18540TFMQB | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CDFP56 | Texas Instruments | 5962-9312701MXA vs SCAN18540TFMQB |
5962-9312701MXA | DUAL 9-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CDFP56, 0.025 INCH PITCH, CERPACK-56 | Texas Instruments | 5962-9312701MXA vs 5962-9312701MXA |