Part Details for 5962-9312601MXA by Analog Devices Inc
Overview of 5962-9312601MXA by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9312601MXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9312601MXA-ND
|
DigiKey | IC ADC 12BIT 28CERDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
14 In Stock |
|
$1,180.2100 | Buy Now |
DISTI #
584-5962-9312601MXA
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 12-BIT 1.25 MSPS ADC RoHS: Not Compliant | 2 |
|
$1,180.0800 | Buy Now |
DISTI #
26647518
|
Verical | 1-Channel Single ADC Pipelined 1.25Msps 12-bit Parallel 28-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 71 |
|
$1,176.4026 / $1,275.8169 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 28 Pin, DIP | 5 |
|
$984.1482 / $1,148.1729 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 28 Pin, DIP | 1 |
|
$1,290.7781 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
5962-9312601MXA
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,154.9400 / $1,231.9300 | Buy Now |
Part Details for 5962-9312601MXA
5962-9312601MXA CAD Models
5962-9312601MXA Part Data Attributes
|
5962-9312601MXA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9312601MXA
Analog Devices Inc
Complete 12-Bit 1.25 MSPS Monolithic A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.061% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 68 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-9312601MXA
This table gives cross-reference parts and alternative options found for 5962-9312601MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9312601MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1671KQ | Complete 12-Bit 1.25 MSPS Monolithic A/D Converter | Analog Devices Inc | 5962-9312601MXA vs AD1671KQ |
AD1671JN | IC 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | 5962-9312601MXA vs AD1671JN |
AD1671AQ | IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | 5962-9312601MXA vs AD1671AQ |
AD1671SQ/883B | IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | 5962-9312601MXA vs AD1671SQ/883B |
AD1671JQ | Complete 12-Bit 1.25 MSPS Monolithic A/D Converter | Analog Devices Inc | 5962-9312601MXA vs AD1671JQ |