Part Details for 5962-9312403MXX by Cypress Semiconductor
Overview of 5962-9312403MXX by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9312403MXX
5962-9312403MXX CAD Models
5962-9312403MXX Part Data Attributes
|
5962-9312403MXX
Cypress Semiconductor
Buy Now
|
Compare Parts:
5962-9312403MXX
Cypress Semiconductor
FIFO, 2KX9, 10ns, Synchronous, CMOS, CDIP32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | DIP, DIP32,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 71.4 MHz | |
JESD-30 Code | R-XDIP-T32 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9312403MXX
This table gives cross-reference parts and alternative options found for 5962-9312403MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9312403MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9312403MXA | FIFO, 2KX9, 14ns, Synchronous, CMOS, DIP-32 | QP Semiconductor | 5962-9312403MXX vs 5962-9312403MXA |
5962-9312403MXA | FIFO, 2KX9, 14ns, Synchronous, CMOS, DIP-32 | Teledyne e2v | 5962-9312403MXX vs 5962-9312403MXA |
CY7C453-14DC | FIFO, 2KX9, 10ns, Synchronous, CMOS, CDIP32, 0.300 INCH, CERDIP-32 | Cypress Semiconductor | 5962-9312403MXX vs CY7C453-14DC |
5962-9312403MXA | FIFO, 2KX9, Synchronous, CMOS, CDIP32, 0.300 INCH, CERDIP-32 | Cypress Semiconductor | 5962-9312403MXX vs 5962-9312403MXA |