Part Details for 5962-9312303MZA by Cypress Semiconductor
Overview of 5962-9312303MZA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9312303MZA
5962-9312303MZA CAD Models
5962-9312303MZA Part Data Attributes
|
5962-9312303MZA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9312303MZA
Cypress Semiconductor
OTP ROM, 2KX16, 21ns, CMOS, CQCC44, CERAMIC, QCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 21 ns | |
JESD-30 Code | R-GQCC-J44 | |
Memory Density | 32768 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for 5962-9312303MZA
This table gives cross-reference parts and alternative options found for 5962-9312303MZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9312303MZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C259-15JCR | Cypress Semiconductor | Check for Price | OTP ROM, 2KX16, 11ns, CMOS, PQCC44, PLASTIC, LCC-44 | 5962-9312303MZA vs CY7C259-15JCR |
5962-9312203MUX | Cypress Semiconductor | Check for Price | UVPROM, 2KX16, 15ns, CMOS, CQCC44, CERAMIC, LCC-44 | 5962-9312303MZA vs 5962-9312203MUX |
CY7C259-12HMB | Cypress Semiconductor | Check for Price | UVPROM, 2KX16, 9ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | 5962-9312303MZA vs CY7C259-12HMB |
5962-9312204MUX | Cypress Semiconductor | Check for Price | UVPROM, 2KX16, 12ns, CMOS, CQCC44, CERAMIC, LCC-44 | 5962-9312303MZA vs 5962-9312204MUX |
5962-9312304MZX | Cypress Semiconductor | Check for Price | OTP ROM, 2KX16, 18ns, CMOS, CQCC44, CERAMIC, QCC-44 | 5962-9312303MZA vs 5962-9312304MZX |
5962-9312304MZA | Cypress Semiconductor | Check for Price | OTP ROM, 2KX16, 18ns, CMOS, CQCC44, CERAMIC, QCC-44 | 5962-9312303MZA vs 5962-9312304MZA |
CY7C259-15JC | Cypress Semiconductor | Check for Price | OTP ROM, 2KX16, 11ns, CMOS, PQCC44, PLASTIC, LCC-44 | 5962-9312303MZA vs CY7C259-15JC |
CY7C259-18JC | Cypress Semiconductor | Check for Price | OTP ROM, 2KX16, 13ns, CMOS, PQCC44, PLASTIC, LCC-44 | 5962-9312303MZA vs CY7C259-18JC |
CY7C259-15JCT | Cypress Semiconductor | Check for Price | OTP ROM, 2KX16, 11ns, CMOS, PQCC44, PLASTIC, LCC-44 | 5962-9312303MZA vs CY7C259-15JCT |
5962-9312204MZA | Cypress Semiconductor | Check for Price | UVPROM, 2KX16, 12ns, CMOS, CQCC44, CERAMIC, LCC-44 | 5962-9312303MZA vs 5962-9312204MZA |