Part Details for 5962-9306001MXA by Analog Devices Inc
Overview of 5962-9306001MXA by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9306001MXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9306001MXA-ND
|
DigiKey | LINEAR, A/D CONVERTER, 12-BIT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
878 In Stock |
|
$951.9000 | Buy Now |
|
Quest Components | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28 | 12 |
|
$1,130.9151 / $1,319.4010 | Buy Now |
|
Rochester Electronics | Linear, ADC, 12-Bit - Dual marked (AD872ASD/883B) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 878 |
|
$816.9000 / $961.0600 | Buy Now |
Part Details for 5962-9306001MXA
5962-9306001MXA CAD Models
5962-9306001MXA Part Data Attributes
|
5962-9306001MXA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9306001MXA
Analog Devices Inc
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9306001MXA
This table gives cross-reference parts and alternative options found for 5962-9306001MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9306001MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9306003MXA | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | 5962-9306001MXA vs 5962-9306003MXA |
AD872ASD/883B | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, DIP-28, Analog to Digital Converter | Analog Devices Inc | 5962-9306001MXA vs AD872ASD/883B |
AD872AJD | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | 5962-9306001MXA vs AD872AJD |
AD872ASD | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | 5962-9306001MXA vs AD872ASD |