Part Details for 5962-9305604MXA by Simtek Corporation
Overview of 5962-9305604MXA by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9305604MXA
5962-9305604MXA CAD Models
5962-9305604MXA Part Data Attributes:
|
5962-9305604MXA
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9305604MXA
Simtek Corporation
Non-Volatile SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | DIP, DIP28,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | RETENTION/ENDURANCE-10 YEARS/100000 CYCLES; HARDWARE STORE/RECALL | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.14 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9305604MXA
This table gives cross-reference parts and alternative options found for 5962-9305604MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9305604MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK10C68-5C55M | 8KX8 NON-VOLATILE SRAM, 55ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | 5962-9305604MXA vs STK10C68-5C55M |
STK12C68-K55I | Non-Volatile SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Simtek Corporation | 5962-9305604MXA vs STK12C68-K55I |
STK12C68-K55 | 8KX8 NON-VOLATILE SRAM, 55ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | 5962-9305604MXA vs STK12C68-K55 |
STK12C68-C55 | Non-Volatile SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Simtek Corporation | 5962-9305604MXA vs STK12C68-C55 |
5962-9305604MXX | 8KX8 NON-VOLATILE SRAM, 55ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | 5962-9305604MXA vs 5962-9305604MXX |
STK12C68-5C55M | Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, MO-058, DIP-28 | Cypress Semiconductor | 5962-9305604MXA vs STK12C68-5C55M |
STK12C68-C55M | 8KX8 NON-VOLATILE SRAM, 55ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | 5962-9305604MXA vs STK12C68-C55M |
5962-9305604MXC | Non-Volatile SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Simtek Corporation | 5962-9305604MXA vs 5962-9305604MXC |
STK10C68-C55M | 8KX8 NON-VOLATILE SRAM, 55ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | 5962-9305604MXA vs STK10C68-C55M |
STK12C68-K55 | Non-Volatile SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Simtek Corporation | 5962-9305604MXA vs STK12C68-K55 |