Part Details for 5962-9300702MXC by Intersil Corporation
Overview of 5962-9300702MXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9300702MXC
5962-9300702MXC CAD Models
5962-9300702MXC Part Data Attributes
|
5962-9300702MXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9300702MXC
Intersil Corporation
8-BIT, DSP-CONVOLVER, CPGA84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ICC SPECIFIED @ 20MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 8 | |
JESD-609 Code | e0 | |
Length | 28.0416 mm | |
Low Power Mode | YES | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 20 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 28.0416 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CONVOLVER |
Alternate Parts for 5962-9300702MXC
This table gives cross-reference parts and alternative options found for 5962-9300702MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9300702MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP48908GM-27/883 | 8-BIT, DSP-CONVOLVER, CPGA84 | Intersil Corporation | 5962-9300702MXC vs HSP48908GM-27/883 |
HSP48908GM-27/883 | Convolver, 8-Bit, CMOS, CPGA84 | Harris Semiconductor | 5962-9300702MXC vs HSP48908GM-27/883 |
LF48908GMB37 | Convolver, 8-Bit, CMOS, CPGA84, CERAMIC, PGA-84 | LOGIC Devices Inc | 5962-9300702MXC vs LF48908GMB37 |
5962-9300702MYC | DSP Peripheral, CMOS | LOGIC Devices Inc | 5962-9300702MXC vs 5962-9300702MYC |
5962-9300702MXC | Convolver, 8-Bit, CMOS, CPGA84, PGA-84 | Harris Semiconductor | 5962-9300702MXC vs 5962-9300702MXC |