Part Details for 5962-9300701MXX by Intersil Corporation
Overview of 5962-9300701MXX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9300701MXX
5962-9300701MXX CAD Models
5962-9300701MXX Part Data Attributes
|
5962-9300701MXX
Intersil Corporation
Buy Now
|
Compare Parts:
5962-9300701MXX
Intersil Corporation
8-BIT, DSP-CONVOLVER, CPGA84, CERAMIC, PGA-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA84M,11X11 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CPGA-P84 | |
Low Power Mode | NO | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 20 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CONVOLVER |
Alternate Parts for 5962-9300701MXX
This table gives cross-reference parts and alternative options found for 5962-9300701MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9300701MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9300701MXC | 8-BIT, DSP-CONVOLVER, CPGA84 | Intersil Corporation | 5962-9300701MXX vs 5962-9300701MXC |
5962-9300701MYA | DSP Peripheral, CMOS | LOGIC Devices Inc | 5962-9300701MXX vs 5962-9300701MYA |
HSP48908GC-20 | 8-BIT, DSP-CONVOLVER, CPGA84, PGA-84 | Intersil Corporation | 5962-9300701MXX vs HSP48908GC-20 |
5962-9300701MXX | Convolver, 8-Bit, CMOS, CPGA84, CERAMIC, PGA-84 | LOGIC Devices Inc | 5962-9300701MXX vs 5962-9300701MXX |
5962-9300701MYX | DSP Peripheral, CMOS | LOGIC Devices Inc | 5962-9300701MXX vs 5962-9300701MYX |
HSP48908GC-20 | Convolver, 8-Bit, CMOS, CPGA84 | Harris Semiconductor | 5962-9300701MXX vs HSP48908GC-20 |
5962-9300701MYB | DSP Peripheral, 16-Bit, CMOS, CQFP64 | LOGIC Devices Inc | 5962-9300701MXX vs 5962-9300701MYB |