Part Details for 5962-9300701MXC by Intersil Corporation
Overview of 5962-9300701MXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9300701MXC
5962-9300701MXC CAD Models
5962-9300701MXC Part Data Attributes
|
5962-9300701MXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9300701MXC
Intersil Corporation
8-BIT, DSP-CONVOLVER, CPGA84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 8 | |
JESD-609 Code | e0 | |
Length | 28.0416 mm | |
Low Power Mode | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 20 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 28.0416 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CONVOLVER |
Alternate Parts for 5962-9300701MXC
This table gives cross-reference parts and alternative options found for 5962-9300701MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9300701MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9300701MYB | DSP Peripheral, 16-Bit, CMOS, CQFP64 | LOGIC Devices Inc | 5962-9300701MXC vs 5962-9300701MYB |
HSP48908GM-20/883 | Convolver, 8-Bit, CMOS, CPGA84 | Harris Semiconductor | 5962-9300701MXC vs HSP48908GM-20/883 |
5962-9300701MYX | DSP Peripheral, CMOS | LOGIC Devices Inc | 5962-9300701MXC vs 5962-9300701MYX |
5962-9300701MYC | DSP Peripheral, CMOS | LOGIC Devices Inc | 5962-9300701MXC vs 5962-9300701MYC |
5962-9300701MYA | DSP Peripheral, CMOS | LOGIC Devices Inc | 5962-9300701MXC vs 5962-9300701MYA |
5962-9300701MXX | Convolver, 8-Bit, CMOS, CPGA84, CERAMIC, PGA-84 | LOGIC Devices Inc | 5962-9300701MXC vs 5962-9300701MXX |