Part Details for 5962-9233601VEX by Texas Instruments
Overview of 5962-9233601VEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9233601VEX
5962-9233601VEX CAD Models
5962-9233601VEX Part Data Attributes
|
5962-9233601VEX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9233601VEX
Texas Instruments
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.8 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.304 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.23 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9233601VEX
This table gives cross-reference parts and alternative options found for 5962-9233601VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9233601VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2953IN/NOPB | Adjustable Micropower Low-Dropout Voltage Regulator 16-PDIP -40 to 125 | Texas Instruments | 5962-9233601VEX vs LP2953IN/NOPB |
LP2953IN | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDIP16, PLASTIC, DIP-16, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962-9233601VEX vs LP2953IN |
LP2953IN/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962-9233601VEX vs LP2953IN/NOPB |