Part Details for 5962-9231402QLA by Texas Instruments
Overview of 5962-9231402QLA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9231402QLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$29.7264 | Buy Now | |
|
Quest Components | 21 |
|
$32.1044 / $35.6716 | Buy Now |
Part Details for 5962-9231402QLA
5962-9231402QLA CAD Models
5962-9231402QLA Part Data Attributes
|
5962-9231402QLA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9231402QLA
Texas Instruments
Octal Registered Transceiver With 3-State Outputs 24-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9231402QLA
This table gives cross-reference parts and alternative options found for 5962-9231402QLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9231402QLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ABT543AJT | Octal Registered Transceiver With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | 5962-9231402QLA vs SNJ54ABT543AJT |
SN74ABT543ANT | Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85 | Texas Instruments | 5962-9231402QLA vs SN74ABT543ANT |
5962-9231401QLA | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Teledyne e2v | 5962-9231402QLA vs 5962-9231401QLA |
N74ABT543N | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | 5962-9231402QLA vs N74ABT543N |
5962-9231401QLX | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Teledyne e2v | 5962-9231402QLA vs 5962-9231401QLX |
5962-9231401QLA | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | QP Semiconductor | 5962-9231402QLA vs 5962-9231401QLA |
5962-9231401QLX | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | QP Semiconductor | 5962-9231402QLA vs 5962-9231401QLX |