Part Details for 5962-9227601MXX by Integrated Device Technology Inc
Overview of 5962-9227601MXX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9227601MXX
5962-9227601MXX CAD Models
5962-9227601MXX Part Data Attributes:
|
5962-9227601MXX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9227601MXX
Integrated Device Technology Inc
Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, CDFP56, CERPACK-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | FCT | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.413 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for 5962-9227601MXX
This table gives cross-reference parts and alternative options found for 5962-9227601MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9227601MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9227602MXA | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | 5962-9227601MXX vs 5962-9227602MXA |
IDT74FCT16501ETE | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | 5962-9227601MXX vs IDT74FCT16501ETE |
IDT54FCT16501ETEB | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | 5962-9227601MXX vs IDT54FCT16501ETEB |
IDT54FCT162501CTE | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | 5962-9227601MXX vs IDT54FCT162501CTE |
5962-9227601MXA | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | 5962-9227601MXX vs 5962-9227601MXA |
IDT54FCT162501CTEB | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | 5962-9227601MXX vs IDT54FCT162501CTEB |
5962-9227602MXX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | 5962-9227601MXX vs 5962-9227602MXX |
IDT54FCT162501ATE | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | 5962-9227601MXX vs IDT54FCT162501ATE |
IDT54FCT16501ATEB | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | 5962-9227601MXX vs IDT54FCT16501ATEB |