Part Details for 5962-9225803MXX by Integrated Device Technology Inc
Overview of 5962-9225803MXX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9225803MXX
5962-9225803MXX CAD Models
5962-9225803MXX Part Data Attributes
|
5962-9225803MXX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9225803MXX
Integrated Device Technology Inc
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | CERPACK-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | FCT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.413 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for 5962-9225803MXX
This table gives cross-reference parts and alternative options found for 5962-9225803MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9225803MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT16245ATEB | 16-Bit Bi-Directional Transceiver, CPACK15/Tube | Renesas Electronics Corporation | 5962-9225803MXX vs 54FCT16245ATEB |
54FCT16245ATEB | CPACK-48, Tube | Integrated Device Technology Inc | 5962-9225803MXX vs 54FCT16245ATEB |
IDT74FCT16245ETEG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 | Renesas Electronics Corporation | 5962-9225803MXX vs IDT74FCT16245ETEG |
5962-9225801MXX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 | Renesas Electronics Corporation | 5962-9225803MXX vs 5962-9225801MXX |
IDT74FCT162245ATE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 | Renesas Electronics Corporation | 5962-9225803MXX vs IDT74FCT162245ATE |
IDT54FCT16245CTEB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9225803MXX vs IDT54FCT16245CTEB |
54FCT162245CTEB | 16-Bit Bi-Directional Transceiver, CPACK15/Tube | Renesas Electronics Corporation | 5962-9225803MXX vs 54FCT162245CTEB |
74FCT16245CTE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9225803MXX vs 74FCT16245CTE |
5962-9225803MXA | Fast CMOS 16-Bit Bi-Directional Transceiver, CPACK15/Tube | Renesas Electronics Corporation | 5962-9225803MXX vs 5962-9225803MXA |
5962-9227202MXX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 | Renesas Electronics Corporation | 5962-9225803MXX vs 5962-9227202MXX |