Part Details for 5962-9225702MXX by Renesas Electronics Corporation
Overview of 5962-9225702MXX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9225702MXX
5962-9225702MXX CAD Models
5962-9225702MXX Part Data Attributes
|
5962-9225702MXX
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
5962-9225702MXX
Renesas Electronics Corporation
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE O/PS; TYP VOLP < 1V @ VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 0.5NS | |
Family | FCT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.413 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for 5962-9225702MXX
This table gives cross-reference parts and alternative options found for 5962-9225702MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9225702MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FCT16244ETE | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 | Integrated Device Technology Inc | 5962-9225702MXX vs IDT54FCT16244ETE |
54FCT16244CTEB | 16-Bit Buffer/Line Driver, CPACK15/Tube | Renesas Electronics Corporation | 5962-9225702MXX vs 54FCT16244CTEB |
5962-9225701MXA | Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube | Renesas Electronics Corporation | 5962-9225702MXX vs 5962-9225701MXA |
IDT54FCT16244TE | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 | Integrated Device Technology Inc | 5962-9225702MXX vs IDT54FCT16244TE |
54FCT16244ATE | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 | Integrated Device Technology Inc | 5962-9225702MXX vs 54FCT16244ATE |
5962-9225703MXA | Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube | Renesas Electronics Corporation | 5962-9225702MXX vs 5962-9225703MXA |
IDT54FCT16244ATE | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 | Integrated Device Technology Inc | 5962-9225702MXX vs IDT54FCT16244ATE |
54FCT16244TEB | 16-Bit Buffer/Line Driver, CPACK15/Tube | Renesas Electronics Corporation | 5962-9225702MXX vs 54FCT16244TEB |
SNJ54ABT162244WD | Military 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9225702MXX vs SNJ54ABT162244WD |
SN54ABT16244WDR | ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 5962-9225702MXX vs SN54ABT16244WDR |