5962-9221701MRA
Description: Fast CMOS Octal Transparent Latch, CDIP20/Tube

Overview of 5962-9221701MRA by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9221701MRA Renesas Electronics Corporation Fast CMOS Octal Transparent Latch
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-9221701MRA by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5962-9221701MRA by Renesas Electronics Corporation

5962-9221701MRA
Renesas Electronics Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CDIP
Package Description
DIP, DIP20,.3
Pin Count
20
Manufacturer Package Code
CD20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Additional Feature
POWER OFF DISABLE O/PS
Family
FCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
25.3365 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9221701MRA
    Renesas Electronics Corporation
    Fast CMOS Octal Transparent Latch, CDIP20/Tube
    VS

Alternate Parts for 5962-9221701MRA

This table gives cross-reference parts and alternative options found for 5962-9221701MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221701MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9221701MRA Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-9221701MRA vs 5962-9221701MRA
QS54FCT373DTDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc 5962-9221701MRA vs QS54FCT373DTDB
IDT54FCT373CTDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation 5962-9221701MRA vs IDT54FCT373CTDB
5962-9221701MRA Octal Transparent D-Type Latches with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 5962-9221701MRA vs 5962-9221701MRA
5962-8764401RX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 QP Semiconductor 5962-9221701MRA vs 5962-8764401RX
P54FCT373DM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation 5962-9221701MRA vs P54FCT373DM
5962-8764402RX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 QP Semiconductor 5962-9221701MRA vs 5962-8764402RX
QS54FCT373TP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-9221701MRA vs QS54FCT373TP
5962-8764401RA Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 Pyramid Semiconductor Corporation 5962-9221701MRA vs 5962-8764401RA
5962-8764401RX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Teledyne e2v 5962-9221701MRA vs 5962-8764401RX
Part Number Description Manufacturer Compare
QS54FCT373CTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-9221701MRA vs QS54FCT373CTP
5962-9221702MRX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-9221701MRA vs 5962-9221702MRX
5962-9221701MRA Octal Transparent D-Type Latches with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 5962-9221701MRA vs 5962-9221701MRA
CY54FCT373TDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-9221701MRA vs CY54FCT373TDM
QS54FCT373ATPB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-9221701MRA vs QS54FCT373ATPB
5962-9221703MRA Fast CMOS Octal Transparent Latch, CDIP20/Tube Renesas Electronics Corporation 5962-9221701MRA vs 5962-9221703MRA
IDT54FCT373ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc 5962-9221701MRA vs IDT54FCT373ATD
CD54FCT373E Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State 5962-9221701MRA vs CD54FCT373E
IDT54FCT373TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation 5962-9221701MRA vs IDT54FCT373TDB
5962-8764402RA CDIP-20, Tube Integrated Device Technology Inc 5962-9221701MRA vs 5962-8764402RA

Related Parts for 5962-9221701MRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9221701MRA by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9221701MRA by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5962-9221701MRA would you like to use for your alert(s)?
  • Please alert me when 5962-9221701MRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9221701MRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9221701MRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9221701MRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9221701MRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9221701MRA by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: