Part Details for 5962-9221602MSA by Teledyne e2v
Overview of 5962-9221602MSA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221602MSA | Renesas Electronics Corporation | OCTAL REGISTER | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9221602MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | SHIFT REGISTER, 8-BIT UNIVERSAL, TTL-COMPATIBLE WITH 3-STATE OUTPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9221602MSA
5962-9221602MSA CAD Models
5962-9221602MSA Part Data Attributes
|
5962-9221602MSA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9221602MSA
Teledyne e2v
Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.3368 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.9215 mm |
Alternate Parts for 5962-9221602MSA
This table gives cross-reference parts and alternative options found for 5962-9221602MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221602MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9221606MSA | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962-9221602MSA vs 5962-9221606MSA |
IDT74FCT299CE | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9221602MSA vs IDT74FCT299CE |
IDT54FCT299ATE | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9221602MSA vs IDT54FCT299ATE |
5962-8686202SX | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CERPACK-20 | Integrated Device Technology Inc | 5962-9221602MSA vs 5962-8686202SX |
IDT74FCT299CTE | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9221602MSA vs IDT74FCT299CTE |
IDT54FCT299TEB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9221602MSA vs IDT54FCT299TEB |
IDT54FCT299TE | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9221602MSA vs IDT54FCT299TE |
5962-8686201SX | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, 0.540 X 0.300 INCH, 0.100 INCH HIEGHT, FP-20 | Integrated Device Technology Inc | 5962-9221602MSA vs 5962-8686201SX |
5962-9221604MSA | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962-9221602MSA vs 5962-9221604MSA |
IDT74FCT299E | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9221602MSA vs IDT74FCT299E |