Logic
5962-9221305M2A
Description: LCC-20, Tube

Overview of 5962-9221305M2A by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 5962-9221305M2A by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 165
  • 1 $12.0000
  • 5 $9.0000
  • 13 $8.1000
  • 22 $7.5000
  • 55 $7.2000
  • 113 $6.9000
$6.9000 / $12.0000 Buy Now
Quest Components   132
  • 1 $16.0000
  • 47 $10.0000
  • 101 $9.6000
$9.6000 / $16.0000 Buy Now
Quest Components   40
  • 1 $21.6000
  • 5 $19.2000
  • 14 $17.7600
$17.7600 / $21.6000 Buy Now

CAD Models for 5962-9221305M2A by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9221305M2A by Integrated Device Technology Inc

5962-9221305M2A
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
LCC-20
Pin Count
20
Manufacturer Package Code
LC20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1992-01-01
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
4.7 ns
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-9221305M2A
    Integrated Device Technology Inc
    LCC-20, Tube
    VS

Alternate Parts for 5962-9221305M2A

This table gives cross-reference parts and alternative options found for 5962-9221305M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221305M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT54FCT240CLB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221305M2A vs IDT54FCT240CLB
5962-9221305M2A Fast CMOS Octal Buffer/Line Driver, LCC55/Tube Renesas Electronics Corporation 5962-9221305M2A vs 5962-9221305M2A
QS74FCT240CTL Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc 5962-9221305M2A vs QS74FCT240CTL
5962-9221305M2X Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20 Renesas Electronics Corporation 5962-9221305M2A vs 5962-9221305M2X
5962-9221303M2A Fast CMOS Octal Buffer/Line Driver, LCC55/Tube Renesas Electronics Corporation 5962-9221305M2A vs 5962-9221303M2A
5962-87655022A LCC-20, Tube Integrated Device Technology Inc 5962-9221305M2A vs 5962-87655022A
IDT74FCT240CL Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Rochester Electronics LLC 5962-9221305M2A vs IDT74FCT240CL
P54FCT240CTLM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 5962-9221305M2A vs P54FCT240CTLM
P54FCT240CLM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 5962-9221305M2A vs P54FCT240CLM
IDT74FCT240CTL Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221305M2A vs IDT74FCT240CTL
Part Number Description Manufacturer Compare
5962-9221301M2A LCC-20, Tube Integrated Device Technology Inc 5962-9221305M2A vs 5962-9221301M2A
IDT54FCT240TLB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221305M2A vs IDT54FCT240TLB
IDT54FCT240ATLB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221305M2A vs IDT54FCT240ATLB
5962-9221303M2A LCC-20, Tube Integrated Device Technology Inc 5962-9221305M2A vs 5962-9221303M2A

Related Parts for 5962-9221305M2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9221305M2A by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9221305M2A by Integrated Device Technology Inc

  • Please alert me when 5962-9221305M2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9221305M2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9221305M2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9221305M2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9221305M2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9221305M2A by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: