Part Details for 5962-9221303M2A by Texas Instruments
Overview of 5962-9221303M2A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221303M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9221303M2A | Texas Instruments | Octal Buffers/Drivers with 3-State Outputs 20-LCCC -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 |
Price & Stock for 5962-9221303M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9221303M2A-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20LCC Min Qty: 16 Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$19.6800 | Buy Now |
|
Rochester Electronics | 54FCT240 - Fast CMOS Octal Buffer/Line Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 82 |
|
$16.8900 / $19.8700 | Buy Now |
Part Details for 5962-9221303M2A
5962-9221303M2A CAD Models
5962-9221303M2A Part Data Attributes
|
5962-9221303M2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9221303M2A
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.0002 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9221303M2A
This table gives cross-reference parts and alternative options found for 5962-9221303M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221303M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT240LC | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9221303M2A vs 74FCT240LC |
5962-87655012X | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9221303M2A vs 5962-87655012X |
P54FCT240LM | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, LCC-20 | Pyramid Semiconductor Corporation | 5962-9221303M2A vs P54FCT240LM |
5962-9221302M2X | 5962-9221302M2X | Pyramid Semiconductor Corporation | 5962-9221303M2A vs 5962-9221302M2X |
P54FCT240TLMB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, LCC-20 | Pyramid Semiconductor Corporation | 5962-9221303M2A vs P54FCT240TLMB |
P74FCT240L | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | 5962-9221303M2A vs P74FCT240L |
P74FCT240TL | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | 5962-9221303M2A vs P74FCT240TL |
P54FCT240TLM | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, LCC-20 | Pyramid Semiconductor Corporation | 5962-9221303M2A vs P54FCT240TLM |
54FCT240LMQB | Bus Driver/Transceiver | Teledyne e2v | 5962-9221303M2A vs 54FCT240LMQB |
5962-87655012X | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9221303M2A vs 5962-87655012X |