There are no models available for this part yet.
Overview of 5962-9220904MFA by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5962-9220904MFA by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 54FCT161 - Binary Counter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$21.0100 / $24.7200 | Buy Now |
CAD Models for 5962-9220904MFA by Integrated Device Technology Inc
Part Data Attributes for 5962-9220904MFA by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
CPACK
|
Package Description
|
CERPAK-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
CP16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO OUTPUT
|
Count Direction
|
UP
|
Family
|
FCT
|
JESD-30 Code
|
R-GDFP-F16
|
JESD-609 Code
|
e0
|
Length
|
10.16 mm
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
7.5 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
2.159 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.731 mm
|
Alternate Parts for 5962-9220904MFA
This table gives cross-reference parts and alternative options found for 5962-9220904MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220904MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT161ATE | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220904MFA vs IDT74FCT161ATE |
IDT74FCT161CE | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220904MFA vs IDT74FCT161CE |
5962-8865704FX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, FP-16 | Teledyne e2v | 5962-9220904MFA vs 5962-8865704FX |
IDT54FCT163EB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220904MFA vs IDT54FCT163EB |
IDT74FCT161TE | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220904MFA vs IDT74FCT161TE |
74FCT163TE | Binary Counter, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220904MFA vs 74FCT163TE |
5962-8865701FA | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, DFP-16 | Teledyne e2v | 5962-9220904MFA vs 5962-8865701FA |
IDT54FCT163TEB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220904MFA vs IDT54FCT163TEB |
IDT54FCT163ATEB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 5962-9220904MFA vs IDT54FCT163ATEB |
5962-9220902MFA | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPAK-16 | Integrated Device Technology Inc | 5962-9220904MFA vs 5962-9220902MFA |
Related Parts for 5962-9220904MFA
-
5962-9221301M2ABus Driver/Transceivers
-
5962-8404101VCAGates
-
5962-9221503MRAFF/Latches
-
5962-9088105QPAOperational Amplifiers
-
5962F8961501VHALine Driver or Receivers
-
5962-9220603MEAMultiplexer/Demultiplexers
-
5962-8949006XALinear Regulator ICs
-
516-73Toggle Switches
-
5962-9071201MPAPower Management Circuits