Part Details for 5962-9220603MEA by Integrated Device Technology Inc
Overview of 5962-9220603MEA by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Price & Stock for 5962-9220603MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9220603MEA-ND
|
DigiKey | FAST CMOS 8-INPUT MULTIPLEXER Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$10.5100 | Buy Now |
|
Rochester Electronics | 54FCT151 - FAST CMOS 8-Input Multiplier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 64 |
|
$9.0200 / $10.6100 | Buy Now |
Part Details for 5962-9220603MEA
5962-9220603MEA CAD Models
5962-9220603MEA Part Data Attributes:
|
5962-9220603MEA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9220603MEA
Integrated Device Technology Inc
CDIP-16, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CD16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9220603MEA
This table gives cross-reference parts and alternative options found for 5962-9220603MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220603MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT151CTD | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, CERDIP-16 | Integrated Device Technology Inc | 5962-9220603MEA vs IDT74FCT151CTD |
QS74FCT151ATDB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Quality Semiconductor Inc | 5962-9220603MEA vs QS74FCT151ATDB |
QS74FCT151ATD | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Quality Semiconductor Inc | 5962-9220603MEA vs QS74FCT151ATD |
QS54FCT151CTPB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, | Quality Semiconductor Inc | 5962-9220603MEA vs QS54FCT151CTPB |
QS74FCT151CTD | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Quality Semiconductor Inc | 5962-9220603MEA vs QS74FCT151CTD |
IDT74FCT151ATP | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | Integrated Device Technology Inc | 5962-9220603MEA vs IDT74FCT151ATP |
QS74FCT151ATPB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, | Quality Semiconductor Inc | 5962-9220603MEA vs QS74FCT151ATPB |
5962-9220601MEA | CDIP-16, Tube | Integrated Device Technology Inc | 5962-9220603MEA vs 5962-9220601MEA |
IDT54FCT151TDB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, CERDIP-16 | Integrated Device Technology Inc | 5962-9220603MEA vs IDT54FCT151TDB |
QS54FCT151CTDB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Quality Semiconductor Inc | 5962-9220603MEA vs QS54FCT151CTDB |